Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoPLG0J122MDO1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.58R6540
Product RangePLG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.200 |
| 4000+ | $1.180 |
| 6000+ | $1.150 |
| 10000+ | $1.130 |
| 20000+ | $1.100 |
| 50000+ | $1.080 |
| 100000+ | $1.060 |
| 200000+ | $1.030 |
Price for:Each
Minimum: 2000
Multiple: 2000
$2,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoPLG0J122MDO1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.58R6540
Product RangePLG Series
Technical Datasheet
Capacitance1200µF
Voltage(DC)6.3V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product RangePLG Series
Product Diameter8mm
Product Height12mm
Lead Spacing10mm
ESR0.009ohm
Ripple Current6.1A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1200µF
Voltage(AC)
-
Capacitor Terminals
PC Pin
Polarity
Polar
Product Diameter
8mm
Lead Spacing
10mm
Ripple Current
6.1A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
PLG Series
Product Height
12mm
ESR
0.009ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for PLG0J122MDO1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
