0
0 Items$0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
03AM4890

RoHS

Date/Lot Code

Each
1+$13.680
25+$10.370
100+$8.830
250+$8.750
500+$8.670
More Pricing...
390µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
35mm
40mm
10mm
0.358ohm
6.1A
-40°C
105°C
AEC-Q200
03AM4888

RoHS

Date/Lot Code

Each
1+$13.280
25+$10.010
100+$8.400
250+$8.380
500+$8.350
More Pricing...
390µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
30mm
45mm
10mm
0.354ohm
6.1A
-40°C
105°C
AEC-Q200
94F3724

RoHS

Date/Lot Code

Each
1+$34.430
5+$29.450
10+$24.460
25+$24.050
100+$23.640
More Pricing...
5000µF
50V
-10%, +75%
Screw
3000 hours @ 105°C
Polar
CGS Series
35mm
79.4mm
12.7mm
0.026ohm
6.1A
-40°C
85°C
-
58R6540

RoHS

Each
200+$1.200
500+$1.080
1000+$0.957
2500+$0.885
1200µF
6.3V
± 20%
PC Pin
5000 hours @ 105°C
Polar
PLG Series
8mm
12mm
10mm
0.009ohm
6.1A
-55°C
105°C
-
69AC2132

RoHS

Each
100+$13.780
250+$13.110
500+$12.430
430µF
500V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALA8D Series
35mm
50mm
-
0.484ohm
6.1A
-40°C
105°C
AEC-Q200
69AC2083

RoHS

Each
100+$11.550
250+$11.310
500+$11.070
430µF
500V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALA8D Series
35mm
50mm
10mm
0.484ohm
6.1A
-40°C
105°C
AEC-Q200
69AC2155

RoHS

Each
100+$11.190
250+$10.970
500+$10.740
430µF
500V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALA8D Series
35mm
50mm
-
0.484ohm
6.1A
-40°C
105°C
AEC-Q200
32AK9032

RoHS

Each
72+$17.590
100+$17.240
250+$16.890
500+$16.530
560µF
550V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALA7D Series
40mm
50mm
10mm
0.315ohm
6.1A
-40°C
85°C
AEC-Q200
03AM4921

RoHS

Each
160+$8.230
250+$7.850
500+$6.790
1000+$6.280
390µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
30mm
45mm
10mm
0.354ohm
6.1A
-40°C
105°C
AEC-Q200
03AM4956

RoHS

Each
1000+$6.320
390µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
35mm
40mm
10mm
0.358ohm
6.1A
-40°C
105°C
AEC-Q200
03AM4923

RoHS

Each
100+$9.750
250+$8.530
500+$7.070
1000+$6.340
390µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
35mm
40mm
10mm
0.358ohm
6.1A
-40°C
105°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK