Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoPLG0E222MDO1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.58R6535
Product RangePLG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.829 |
| 4000+ | $0.816 |
| 6000+ | $0.803 |
| 10000+ | $0.787 |
| 20000+ | $0.771 |
| 50000+ | $0.755 |
| 100000+ | $0.739 |
| 200000+ | $0.723 |
Price for:Each
Minimum: 2000
Multiple: 2000
$1,658.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoPLG0E222MDO1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.58R6535
Product RangePLG Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)2.5V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature2000 hours @ 125°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing10mm
Product Diameter8mm
Product Length-
Product Width-
Product Height12mm
Product RangePLG Series
ESR0.008ohm
Ripple Current6.7A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitance
2200µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Case / Package
Radial Leaded
Product Diameter
8mm
Product Width
-
Product Range
PLG Series
Ripple Current
6.7A
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Voltage(DC)
2.5V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
10mm
Product Length
-
Product Height
12mm
ESR
0.008ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for PLG0E222MDO1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
