Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoPCH1J120MCL1GS
Newark Part No.
Full Reel73AH9464
Re-Reel73AH9463
Cut Tape73AH9463
Product RangePCH Series
Your Part Number
426 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.150 | $0.15 |
| Total Price | $0.15 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.550 | $0.150 |
| 10+ | $1.000 | $0.150 |
| 25+ | $0.926 | $0.150 |
| 50+ | $0.847 | $0.150 |
| 100+ | $0.768 | $0.150 |
| 250+ | $0.729 | $0.150 |
| 500+ | $0.689 | $0.150 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.586 |
| 2000+ | $0.532 |
| 4000+ | $0.478 |
| 6000+ | $0.461 |
| 10000+ | $0.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoPCH1J120MCL1GS
Newark Part No.
Full Reel73AH9464
Re-Reel73AH9463
Cut Tape73AH9463
Product RangePCH Series
Technical Datasheet
Capacitance12µF
Voltage(DC)63V
Capacitor Case / PackageRadial Can - SMD
ESR0.051ohm
Lifetime @ Temperature4000 hours @ 135°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current700mA
Product Diameter6.3mm
Product Length-
Product Width-
Product Height6mm
Operating Temperature Min-55°C
Operating Temperature Max135°C
Product RangePCH Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Alternatives for PCH1J120MCL1GS
1 Product Found
Technical Specifications
Capacitance
12µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 135°C
Capacitor Mounting
Surface Mount
Ripple Current
700mA
Product Length
-
Product Height
6mm
Operating Temperature Max
135°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
63V
ESR
0.051ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
PCH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
