12µF Aluminium Polymer Capacitors:

17 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
57AK6921

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.540
10+
$4.350
25+
$4.170
50+
$3.980
100+
$3.530
More Pricing...
Min: 1 / Mult: 1
12µF
100V
Radial Can - SMD
0.045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.9A
10mm
10.5mm
-55°C
105°C
WCAP-PSHP Series
70AC7398

RoHS

Date/Lot Code

Each
1+
$0.261
10+
$0.261
25+
$0.261
50+
$0.261
100+
$0.261
More Pricing...
Min: 1 / Mult: 1
12µF
80V
Radial Leaded
0.06ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
1.1A
8mm
7mm
-55°C
125°C
OS-CON SXE Series
70AC7402

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.274
Min: 1 / Mult: 1
Min: 1 / Mult: 1
12µF
80V
Radial Can - SMD
0.06ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
1.1A
8mm
6.9mm
-55°C
125°C
OS-CON SXV Series
73AH9389

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.119
10+
$0.119
25+
$0.119
50+
$0.119
100+
$0.119
Min: 1 / Mult: 1
Min: 10 / Mult: 1
12µF
25V
Radial Can - SMD
0.07ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
1.2A
6.3mm
6mm
-55°C
105°C
PCL Series
73AH9463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.530
10+
$0.948
25+
$0.890
50+
$0.831
100+
$0.774
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
12µF
63V
Radial Can - SMD
0.051ohm
4000 hours @ 135°C
± 20%
Surface Mount
Solder
700mA
6.3mm
6mm
-55°C
135°C
PCH Series
06W0376

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.916
2000+
$0.852
4000+
$0.788
6000+
$0.768
10000+
$0.756
Min: 1000 / Mult: 1000
12µF
50V
Radial Can - SMD
0.04ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
1.25A
6.3mm
5.7mm
-55°C
105°C
FPCAP RPS Series
73AH9390

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.463
2000+
$0.420
4000+
$0.378
6000+
$0.364
10000+
$0.356
Min: 1000 / Mult: 1000
12µF
25V
Radial Can - SMD
0.07ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
1.2A
6.3mm
6mm
-55°C
105°C
PCL Series
73AH9478

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.855
1000+
$0.805
2000+
$0.760
4000+
$0.686
6000+
$0.661
More Pricing...
Min: 900 / Mult: 900
12µF
80V
Radial Can - SMD
0.05ohm
4000 hours @ 135°C
± 20%
Surface Mount
Solder
800mA
6.3mm
8mm
-55°C
135°C
PCH Series
73AH9464

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.586
2000+
$0.532
4000+
$0.478
6000+
$0.461
10000+
$0.450
Min: 1000 / Mult: 1000
12µF
63V
Radial Can - SMD
0.051ohm
4000 hours @ 135°C
± 20%
Surface Mount
Solder
700mA
6.3mm
6mm
-55°C
135°C
PCH Series
66W5528

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.330
2000+
$2.210
4000+
$2.060
8000+
$1.920
12000+
$1.850
More Pricing...
Min: 500 / Mult: 500
12µF
125V
Radial Can - SMD
0.069ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
1.4A
10mm
10mm
-55°C
105°C
PCV Series
06W0381

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.220
2000+
$1.170
4000+
$1.080
6000+
$1.060
10000+
$1.030
Min: 1000 / Mult: 1000
12µF
63V
Radial Can - SMD
0.038ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.5A
8mm
6.7mm
-55°C
105°C
FPCAP RPS Series
17W5866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.010
Min: 1000 / Mult: 1000
12µF
50V
Radial Can - SMD
0.04ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
1.25A
6.3mm
5.7mm
-55°C
105°C
FPCAP RPS Series
85W3230

RoHS

Each (Supplied on Cut Tape)
250+
$2.790
Min: 500 / Mult: 500
Min: 500 / Mult: 500
12µF
125V
Radial Can - SMD
0.069ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
1.4A
10mm
10mm
-55°C
105°C
PCV Series
56AC1340

RoHS

Each (Supplied on Full Reel)
Full Reel
8000+
$1.780
12000+
$1.710
20000+
$1.680
Min: 10800 / Mult: 10800
12µF
80V
Radial Can - SMD
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.8A
8mm
8mm
-55°C
105°C
184 CPNS Series
70AC7403

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.160
2000+
$1.110
4000+
$1.030
6000+
$1.010
10000+
$0.981
Min: 1000 / Mult: 1000
12µF
80V
Radial Can - SMD
0.06ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
1.1A
8mm
6.9mm
-55°C
125°C
OS-CON SXV Series
46AC9072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.300
Min: 10800 / Mult: 10800
Min: 10 / Mult: 10800
12µF
80V
Radial Can - SMD
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.8A
8mm
8mm
-55°C
105°C
184 CPNS Series
73AH9477

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.390
Min: 900 / Mult: 900
Min: 10 / Mult: 900
12µF
80V
Radial Can - SMD
0.05ohm
4000 hours @ 135°C
± 20%
Surface Mount
Solder
800mA
6.3mm
8mm
-55°C
135°C
PCH Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK