Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoLGN2H331MELC45
Newark Part No.27T9826
Product RangeLGN Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.760 |
Price for:Each
Minimum: 200
Multiple: 200
$1,752.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoLGN2H331MELC45
Newark Part No.27T9826
Product RangeLGN Series
Technical Datasheet
Capacitance330µF
Voltage(DC)500V
Lifetime @ Temperature500 hours @ 105°C
Capacitance Tolerance± 20%
PolarityPolar
Product RangeLGN Series
Product Diameter35mm
Product Height45mm
Lead Spacing10mm
ESR-
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Lifetime @ Temperature
500 hours @ 105°C
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
500V
Capacitance Tolerance
± 20%
Product Range
LGN Series
Product Height
45mm
ESR
-
Operating Temperature Max
105°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate