330µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors :
169 Products FoundFind a huge range of 330µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors at Newark Electronics. We stock a wide range of Snap In / Screw Terminal Aluminium Electrolytic Capacitors, such as 470µF, 4700µF, 10000µF & 220µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors from the worlds top manufacturers including: Kemet, Vishay, Nichicon, TDK & Kyocera Avx
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.790 10+ $5.330 25+ $4.940 50+ $4.550 100+ $4.190 More Pricing... | 330µF | 400V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | LGU Series | 30mm | 40mm | 10mm | - | 1.44A | -25°C | 105°C | - | ||||||
Each | 1+ $11.400 10+ $8.340 25+ $8.070 50+ $7.790 100+ $7.520 More Pricing... | 330µF | 450V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | B43548 Series | 35mm | 35mm | 10mm | 0.24ohm | 2.65A | -25°C | 105°C | - | ||||||
Each | 1+ $3.490 10+ $2.140 25+ $2.020 50+ $1.880 100+ $1.580 More Pricing... | 330µF | 200V | ± 20% | Snap-In | 4000 hours @ 105°C | Polar | LLS Series | 20mm | 30mm | 10mm | - | 1.56A | -40°C | 85°C | - | ||||||
Each | 1+ $2.780 10+ $1.860 25+ $1.730 50+ $1.600 100+ $1.380 More Pricing... | 330µF | 200V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | LGU Series | 22mm | 30mm | 10mm | - | 1.25A | -40°C | 105°C | - | ||||||
Each | 1+ $7.890 10+ $4.650 25+ $4.410 50+ $4.170 100+ $4.080 More Pricing... | 330µF | 400V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | LGU Series | 35mm | 30mm | 10mm | - | 1.44A | -25°C | 105°C | - | ||||||
Each | 1+ $8.940 | 330µF | 400V | ± 20% | Snap-In | 8000 hours @ 105°C | Polar | B43547 Series | 35mm | 35mm | 10mm | 0.05ohm | 2.13A | -40°C | 105°C | - | ||||||
Each | 1+ $12.530 10+ $9.520 25+ $8.900 50+ $8.280 100+ $7.650 More Pricing... | 330µF | 400V | ± 20% | Snap-In | 13000 hours @ 85°C | Polar | ALC70 Series | 30mm | 40mm | 10mm | 0.411ohm | 4.64A | -40°C | 85°C | - | ||||||
Each | 1+ $46.570 5+ $42.100 10+ $37.630 25+ $35.790 50+ $33.950 More Pricing... | 330µF | 450V | ± 20% | Screw | 10000 hours @ 85°C | Polar | PEH200 Series | 36.6mm | 95.5mm | 13mm | 0.16ohm | 19.4A | -40°C | 85°C | - | ||||||
Each | 1+ $12.350 10+ $9.080 25+ $8.650 50+ $8.430 100+ $8.210 More Pricing... | 330µF | 450V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | B43548 Series | 35mm | 35mm | 10mm | 0.24ohm | 2.65A | -25°C | 105°C | - | ||||||
Each | 1+ $21.870 10+ $17.240 25+ $16.650 50+ $16.050 100+ $15.450 More Pricing... | 330µF | 400V | ± 20% | Snap-In | 4000 hours @ 85°C | Polar | B43505 Series | 35mm | 40mm | 10mm | 0.27ohm | 1.7A | -40°C | 105°C | - | ||||||
Each | 1+ $2.900 10+ $1.770 25+ $1.660 50+ $1.550 100+ $1.420 More Pricing... | 330µF | 200V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | LGU Series | 25mm | 25mm | 10mm | - | 1.25A | -40°C | 105°C | - | ||||||
Each | 1+ $5.510 | 330µF | 400V | ± 20% | Snap-In | 2000 hours @ 105°C | Polar | ELG Series | 35mm | 35mm | 10mm | 0.195ohm | 1.35A | -25°C | 105°C | - | ||||||
Each | 1+ $18.410 | 330µF | 450V | ± 20% | Snap-In | 5000 hours @ 105°C | Polar | 159 PUL-SI Series | 35mm | 40mm | 10mm | 0.3ohm | 1.49A | -25°C | 105°C | - | ||||||
Each | 1+ $14.040 10+ $10.700 25+ $10.040 50+ $9.380 100+ $8.580 | 330µF | 400V | ± 20% | Snap-In | 9000 hours @ 105°C | Polar | ALC80 Series | 40mm | 30mm | 10mm | 0.384ohm | 5.16A | -40°C | 105°C | - | ||||||
Each | 1+ $8.030 10+ $7.540 25+ $7.220 50+ $6.900 100+ $6.580 More Pricing... | 330µF | 100V | ± 20% | Snap-In | 10000 hours @ 105°C | Polar | 058 PLL-SI Series | 22mm | 25mm | 10mm | 0.37ohm | 1.12A | -40°C | 105°C | - | ||||||
Each | 1+ $15.330 | 330µF | 400V | ± 20% | Snap-In | 15000 hours @ 85°C | Polar | 198 PHR-SI Series | 30mm | 45mm | 10mm | 0.724ohm | 2.22A | -25°C | 85°C | - | ||||||
Each | 1+ $14.270 | 330µF | 400V | ± 20% | Snap-In | 2000 hours @ 105°C | Polar | 159 PUL-SI Series | 30mm | 45mm | 10mm | 0.32ohm | 1.47A | -25°C | 105°C | - | ||||||
Each | 1+ $6.820 | 330µF | 200V | ± 20% | Snap-In | 5000 hours @ 105°C | Polar | 159 PUL-SI Series | 22mm | 30mm | 10mm | 0.45ohm | 1.08A | -25°C | 105°C | - | ||||||
Each | 1+ $13.650 10+ $10.750 25+ $10.250 50+ $9.740 100+ $8.950 | 330µF | 400V | ± 20% | Snap-In | 1500 hours @ 105°C | Polar | PEH532 Series | 31mm | 42mm | 10mm | 0.34ohm | 3.6A | -40°C | 105°C | - | ||||||
Each | 1+ $7.940 | 330µF | 350V | ± 20% | Snap-In | 7000 hours @ 105°C | Polar | ALC80 Series | 30mm | 40mm | 10mm | 0.411ohm | 5.21A | -40°C | 105°C | - | ||||||
Each | 1+ $17.320 10+ $16.600 25+ $15.660 50+ $14.120 100+ $13.390 More Pricing... | 330µF | 450V | ± 20% | Snap-In | 12000 hours @ 85°C | Polar | 057 PSM-SI Series | 35mm | 50mm | 10mm | 0.7ohm | 1.26A | -40°C | 85°C | - | ||||||
Each | 1+ $6.950 50+ $6.300 100+ $5.800 250+ $5.430 500+ $5.100 | 330µF | 400V | ± 20% | Snap-In | 2000 hours @ 85°C | Polar | MC LPR Series | 30mm | 41mm | 10mm | - | 1.9A | -25°C | 85°C | - | ||||||
Each | 1+ $6.190 | 330µF | 200V | ± 20% | Snap-In | 12000 hours @ 85°C | Polar | 057 PSM-SI Series | 25mm | 30mm | 10mm | 430ohm | 1.36A | -40°C | 85°C | - | ||||||
Each | 1+ $27.710 10+ $21.730 25+ $20.500 50+ $19.270 100+ $18.480 More Pricing... | 330µF | 450V | ± 20% | Snap-In | 5000 hours @ 105°C | Polar | 159 PUL-SI Series | 30mm | 50mm | 10mm | 0.3ohm | 1.54A | -25°C | 105°C | - | ||||||
Each | 1+ $7.750 | 330µF | 400V | ± 20% | Snap-In | 5000 hours @ 105°C | Polar | B43545 Series | 25mm | 50mm | 10mm | 0.18ohm | 1.82A | -40°C | 105°C | - | ||||||