Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoJUK0E126MHDCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.29X1385
Product RangeEVerCAP JUK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 50+ | $7.630 |
| 100+ | $6.620 |
| 250+ | $6.320 |
| 500+ | $5.990 |
Price for:Each
Minimum: 50
Multiple: 50
$381.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoJUK0E126MHDCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.29X1385
Product RangeEVerCAP JUK Series
Technical Datasheet
Capacitance12µF
Voltage(DC)2.5V
Capacitance Tolerance± 20%
PolarityPolar
Lead Spacing7.5mm
Product Diameter16mm
Lifetime @ Temperature2000 hours @ 125°C
Product Height31.5mm
Product RangeEVerCAP JUK Series
ESR0.06ohm
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
12µF
Capacitance Tolerance
± 20%
Lead Spacing
7.5mm
Lifetime @ Temperature
2000 hours @ 125°C
Product Range
EVerCAP JUK Series
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
2.5V
Polarity
Polar
Product Diameter
16mm
Product Height
31.5mm
ESR
0.06ohm
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
