Print Page
Image is for illustrative purposes only. Please refer to product description.
![NIC COMPONENTS NTR50D1R00CTRF SMD Chip Resistor, 1 ohm, ± 0.5%, 500 mW, 2512 [6432 Metric], Thin Film, Precision](https://www.newark.com/productimages/standard/en_US/09AH4645-40.jpg)
ManufacturerNIC COMPONENTS
Manufacturer Part NoNTR50D1R00CTRFCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Full Reel09AH7916
Re-Reel27AH4538RL
Cut Tape27AH4538
Product RangeNTR Series
Your Part Number
1,494 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.375 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.375 |
| 25+ | $0.329 |
| 100+ | $0.289 |
| 250+ | $0.241 |
| 500+ | $0.201 |
| 1000+ | $0.169 |
| 2500+ | $0.139 |
| 5000+ | $0.114 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.138 |
| 12000+ | $0.130 |
| 20000+ | $0.114 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNTR50D1R00CTRFCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Full Reel09AH7916
Re-Reel27AH4538RL
Cut Tape27AH4538
Product RangeNTR Series
Technical Datasheet
Resistance1ohm
Resistor Case / Package2512 [6432 Metric]
Power Rating500mW
Product RangeNTR Series
Resistor TechnologyThin Film
Resistor TypePrecision
Resistance Tolerance± 0.5%
Temperature Coefficient± 25ppm/°C
Voltage Rating150V
Product Length6.3mm
Product Width3.1mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
NTR50D1R00CTRF is a NTR series thin film chip resistor with precision tolerance, ultra-stable performance and low noise characteristics. This NTR series is perfect for high-precision applications such as medical devices, measurement equipments and high-end audio systems, where accuracy and stability are crucial.
- Resistance value is 1ohm
- Resistance tolerance is ±0.5%
- Power rating at 70°C is 500mW
- Working voltage rating is 150V
- Temperature coefficient is ±25ppm/°C
- Resistor case size is 2512 [6432 Metric]
- Operating temperature range from -55°C to 155°C
Technical Specifications
Resistance
1ohm
Power Rating
500mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.5%
Voltage Rating
150V
Product Width
3.1mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
2512 [6432 Metric]
Product Range
NTR Series
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
