Print Page
Image is for illustrative purposes only. Please refer to product description.
![NIC COMPONENTS NTR04D2152DTRF SMD Chip Resistor, 21.5 kohm, ± 0.5%, 62.5 mW, 0402 [1005 Metric], Thin Film, Precision](https://www.newark.com/productimages/standard/en_US/09AH4645-40.jpg)
ManufacturerNIC COMPONENTS
Manufacturer Part NoNTR04D2152DTRFCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Full Reel13AH3391
Re-Reel21AH6342RL
Cut Tape21AH6342
Product RangeNTR Series
Your Part Number
10,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.095 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.095 |
| 25+ | $0.077 |
| 100+ | $0.065 |
| 250+ | $0.045 |
| 500+ | $0.034 |
| 1000+ | $0.026 |
| 2500+ | $0.021 |
| 5000+ | $0.017 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.021 |
| 30000+ | $0.018 |
| 50000+ | $0.014 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNTR04D2152DTRFCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Full Reel13AH3391
Re-Reel21AH6342RL
Cut Tape21AH6342
Product RangeNTR Series
Technical Datasheet
Resistance21.5kohm
Resistor Case / Package0402 [1005 Metric]
Power Rating62.5mW
Product RangeNTR Series
Resistor TechnologyThin Film
Resistor TypePrecision
Resistance Tolerance± 0.5%
Temperature Coefficient± 50ppm/°C
Voltage Rating25V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
NTR04D2152DTRF is a NTR series thin film chip resistor with precision tolerance, ultra-stable performance and low noise characteristics. This NTR series is perfect for high-precision applications such as medical devices, measurement equipments and high-end audio systems, where accuracy and stability are crucial.
- Resistance value is 21.5kohm
- Resistance tolerance is ±0.5%
- Power rating at 70°C is 63mW
- Working voltage rating is 50V
- Temperature coefficient is ±50ppm/°C
- Resistor case size is 0402 [1005 Metric]
- Operating temperature range from -55°C to 155°C
Technical Specifications
Resistance
21.5kohm
Power Rating
62.5mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.5%
Voltage Rating
25V
Product Width
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0402 [1005 Metric]
Product Range
NTR Series
Resistor Type
Precision
Temperature Coefficient
± 50ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
