Print Page
Image is for illustrative purposes only. Please refer to product description.
![NIC COMPONENTS NRSNSA4I4F75R0TRF Fixed Network Resistor, 75 ohm, Isolated, 4 Resistors, 0804 [2010 Metric], Convex, ± 1%](https://www.newark.com/productimages/standard/en_US/65T9066-40.jpg)
ManufacturerNIC COMPONENTS
Manufacturer Part NoNRSNSA4I4F75R0TRFCopy
Newark Part No.
Full Reel18AH8489
Re-Reel19AH1846
Cut Tape19AH1846
Product RangeNRSNS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNRSNSA4I4F75R0TRFCopy
Newark Part No.
Full Reel18AH8489
Re-Reel19AH1846
Cut Tape19AH1846
Product RangeNRSNS Series
Technical Datasheet
Resistance75ohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package0804 [2010 Metric]
Resistor TerminalsConvex
Resistance Tolerance± 1%
Voltage Rating25V
Power Rating per Resistor63mW
Temperature Coefficient± 300ppm/°C
Resistor TypeArray
Resistor Technology-
Resistor MountingSurface Mount Device
Terminal Pitch0.5mm
Power Rating-
Product Length2mm
Product Width1mm
Product Height0.45mm
Product RangeNRSNS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
75ohm
No. of Resistors
4Resistors
Resistor Terminals
Convex
Voltage Rating
25V
Temperature Coefficient
± 300ppm/°C
Resistor Technology
-
Terminal Pitch
0.5mm
Product Length
2mm
Product Height
0.45mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Isolated
Resistor Case / Package
0804 [2010 Metric]
Resistance Tolerance
± 1%
Power Rating per Resistor
63mW
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
-
Product Width
1mm
Product Range
NRSNS Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NRSNSA4I4F75R0TRF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
