0
0 Items$0.00

75ohm Fixed Network Resistors :

18 Products Found
Find a huge range of 75ohm Fixed Network Resistors at Newark Electronics. We stock a wide range of Fixed Network Resistors, such as 10kohm, 1kohm, 4.7kohm & 100kohm Fixed Network Resistors from the worlds top manufacturers including: Bourns, Multicomp Pro, Yageo, TT Electronics / Welwyn & Panasonic

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
68R0349

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.086
25+$0.027
100+$0.024
250+$0.021
500+$0.019
More Pricing...
75ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
62.5mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.8mm
62.5mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
63W2038

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.045
100+$0.030
1000+$0.022
5000+$0.021
75ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-28V Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
38AC0753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.061
20+$0.056
30+$0.051
50+$0.046
100+$0.041
More Pricing...
75ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
62.5mW
± 200ppm/°C
Array
CAY16 Series
-
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
67AC7483

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.037
20+$0.035
30+$0.032
50+$0.028
100+$0.025
More Pricing...
75ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 5%
63mW
± 200ppm/°C
Array
CAT16 Series
Thick Film
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
93AH0293

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.185
30+$0.091
100+$0.058
250+$0.042
500+$0.031
More Pricing...
75ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
MP 4D
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
155°C
-
82AH9459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.044
20+$0.039
30+$0.033
50+$0.031
100+$0.029
More Pricing...
75ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
62.5mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
46AK7027

RoHS

Each
10+$0.066
20+$0.058
30+$0.050
50+$0.047
100+$0.044
More Pricing...
75ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
-
± 1%
-
± 200ppm/°C
High Reliability
YC Series
Thick Film
Surface Mount Device
0.8mm
62.5mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
42AK4945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.169
30+$0.083
100+$0.053
250+$0.038
500+$0.029
More Pricing...
75ohm
Isolated
4Resistors
0603 [1608 Metric]
Convex
50V
± 5%
-
± 200ppm/°C
High Reliability
MP CNF Series
Thick Film
Surface Mount Device
0.8mm
100mW
3.2mm
1.55mm
0.55mm
-55°C
155°C
-
42AK4926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.154
30+$0.075
100+$0.049
250+$0.035
500+$0.026
More Pricing...
75ohm
Isolated
4Resistors
0402 [1005 Metric]
Convex
50V
± 5%
-
± 200ppm/°C
High Reliability
MP CNF Series
Thick Film
Surface Mount Device
0.5mm
62.5mW
2mm
1mm
0.45mm
-55°C
155°C
-
61J4716

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.020
10000+$0.015
15000+$0.014
25000+$0.013
50000+$0.012
More Pricing...
75ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 5%
62mW
-
-
CAT16 Series
-
Surface Mount Device
-
62.5mW
3.2mm
1.6mm
-
-55°C
125°C
-
61J4791

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.020
20000+$0.019
30000+$0.017
50000+$0.016
100000+$0.015
More Pricing...
75ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
General Purpose
CAY16 Series
-
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
49AH8763

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.207
40000+$0.183
60000+$0.162
100000+$0.100
200000+$0.082
More Pricing...
75ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
-
GBCN Series
-
-
-
-
3.2mm
1.6mm
-
-
-
AEC-Q200
93AH0228

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.164
30+$0.080
100+$0.052
250+$0.037
500+$0.028
More Pricing...
75ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
MP 4D
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
-55°C
155°C
-
49AH8761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.289
40000+$0.255
60000+$0.226
100000+$0.140
200000+$0.114
More Pricing...
75ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 1%
63mW
± 200ppm/°C
-
GBCN Series
-
-
-
-
3.2mm
1.6mm
-
-
-
AEC-Q200
42AK4914

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.148
30+$0.073
100+$0.047
250+$0.034
500+$0.025
More Pricing...
75ohm
Isolated
2Resistors
0402 [1005 Metric]
Convex
25V
± 5%
-
± 200ppm/°C
High Reliability
MP CNF Series
Thick Film
Surface Mount Device
0.82mm
62.5mW
1.2mm
1mm
0.35mm
-55°C
155°C
-
63AK2784

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.034
10000+$0.033
15000+$0.032
25000+$0.031
50000+$0.030
More Pricing...
75ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 1%
62.5mW
± 200ppm/°C
Array
CAT16 Series
Thick Film
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
63AK2791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.013
20000+$0.012
30000+$0.011
50000+$0.010
100000+$0.009
More Pricing...
75ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
25V
± 5%
62.5mW
+/-250ppm/°C
Array
CAY10 Series
Thick Film
Surface Mount Device
0.5mm
250mW
2mm
1mm
0.35mm
-55°C
125°C
-
57AK2562

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.014
20000+$0.013
30000+$0.012
50000+$0.011
100000+$0.010
More Pricing...
75ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Resistor Array
EXB-28V Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK