Print Page
Image is for illustrative purposes only. Please refer to product description.
![NIC COMPONENTS NRC-AS04F1471TRF SMD Chip Resistor, 1.47 kohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, Sulfur Resistant](https://www.newark.com/productimages/standard/en_US/52AH2794-40.jpg)
ManufacturerNIC COMPONENTS
Manufacturer Part NoNRC-AS04F1471TRFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel52AH2748
Cut Tape52AH2748
Product RangeNRC-AS Series
Your Part Number
10,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.126 | $0.13 |
| Total Price | $0.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.126 |
| 25+ | $0.061 |
| 100+ | $0.040 |
| 250+ | $0.028 |
| 500+ | $0.021 |
| 1000+ | $0.016 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNRC-AS04F1471TRFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel52AH2748
Cut Tape52AH2748
Product RangeNRC-AS Series
Technical Datasheet
Resistance1.47kohm
Resistor Case / Package0402 [1005 Metric]
Power Rating62.5mW
Product RangeNRC-AS Series
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1.47kohm
Power Rating
62.5mW
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0402 [1005 Metric]
Product Range
NRC-AS Series
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 100ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for NRC-AS04F1471TRF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
