0
0 Items$0.00

1.47kohm Chip SMD Resistors :

175 Products Found
Find a huge range of 1.47kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Holsworthy - Te Connectivity, Vishay & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
90W3639

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.164
25+$0.143
50+$0.127
100+$0.077
250+$0.063
More Pricing...
1.47kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
53K1796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.113
25+$0.035
50+$0.032
100+$0.029
250+$0.024
1.47kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
27W4412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
10+$0.030
25+$0.028
50+$0.027
100+$0.025
More Pricing...
1.47kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
52K6573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.019
100+$0.015
250+$0.014
500+$0.012
More Pricing...
1.47kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
53W4223

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.098
10+$0.017
100+$0.014
1000+$0.008
5000+$0.006
1.47kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
27W4052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
10+$0.020
25+$0.019
50+$0.017
100+$0.016
More Pricing...
1.47kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
52AH2748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.126
25+$0.061
100+$0.040
250+$0.028
500+$0.021
More Pricing...
1.47kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
68X3526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.749
1.47kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
WIN Series
± 25ppm/°C
200V
3.2mm
1.6mm
-65°C
150°C
-
97Y2063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.116
10000+$0.116
20000+$0.099
50000+$0.082
100000+$0.066
1.47kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
73AC0331

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.315
10+$0.215
25+$0.197
50+$0.179
100+$0.162
More Pricing...
1.47kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
97AC1043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.000
10+$0.709
25+$0.683
50+$0.657
100+$0.624
More Pricing...
1.47kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
97AC4806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.936
10+$0.607
25+$0.569
50+$0.547
100+$0.520
More Pricing...
1.47kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
49AK1790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.009
50+$0.008
100+$0.007
250+$0.007
More Pricing...
1.47kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK3002

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.261
25+$0.024
50+$0.021
100+$0.017
250+$0.016
More Pricing...
1.47kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1196

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.007
100+$0.005
250+$0.005
500+$0.004
More Pricing...
1.47kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
15AN1409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.081
50+$0.070
100+$0.047
250+$0.036
More Pricing...
1.47kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
65T8340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.145
25+$0.073
50+$0.046
100+$0.033
250+$0.025
More Pricing...
1.47kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
85Y5348

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.103
100+$0.097
1000+$0.082
5000+$0.075
10000+$0.068
More Pricing...
1.47kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
06X6000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.027
50+$0.026
250+$0.024
500+$0.023
1000+$0.022
1.47kohm
100mW
0603 [1608 Metric]
± 1%
Thin Film
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
28W4109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.170
25+$0.146
50+$0.101
100+$0.077
250+$0.060
More Pricing...
1.47kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y9032

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.039
100+$0.033
1.47kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y9656

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.178
25+$0.153
50+$0.105
100+$0.081
250+$0.063
More Pricing...
1.47kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
73AC7850

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.025
1.47kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y6206

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.084
100+$0.049
1.47kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
84AH9590

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.016
25+$0.015
50+$0.014
100+$0.013
250+$0.010
More Pricing...
1.47kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 175 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK