Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIS84LS4R7YTRFCopy
Newark Part No.
Full Reel41AH9121
Re-Reel41AH9120
Cut Tape41AH9120
Product RangeNPIS_LS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIS84LS4R7YTRFCopy
Newark Part No.
Full Reel41AH9121
Re-Reel41AH9120
Cut Tape41AH9120
Product RangeNPIS_LS Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)4.1A
Inductor ConstructionSemishielded
Product RangeNPIS_LS Series
Saturation Current (Isat)5.9A
Power Inductor Case8mm x 8mm x 4.2mm
Inductance Tolerance± 30%
DC Resistance Max0.019ohm
Product Length8mm
Product Width8mm
Product Height4.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Saturation Current (Isat)
5.9A
Inductance Tolerance
± 30%
Product Length
8mm
Product Height
4.2mm
RMS Current (Irms)
4.1A
Product Range
NPIS_LS Series
Power Inductor Case
8mm x 8mm x 4.2mm
DC Resistance Max
0.019ohm
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NPIS84LS4R7YTRF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
