Print Page
Image is for illustrative purposes only. Please refer to product description.
![NIC COMPONENTS NCB-H0805A101TR400F Ferrite Bead, 0805 [2012 Metric], 100 ohm, 4 A, NCB-H Series, 0.02 ohm, ± 25%](https://www.newark.com/productimages/standard/en_US/83T0122-40.jpg)
ManufacturerNIC COMPONENTS
Manufacturer Part NoNCB-H0805A101TR400FCopy
Newark Part No.
Full Reel18AH4007
Re-Reel18AH4006
Cut Tape18AH4006
Product RangeNCB-H Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.005 | $0.01 |
| Total Price | $0.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.005 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.029 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNCB-H0805A101TR400FCopy
Newark Part No.
Full Reel18AH4007
Re-Reel18AH4006
Cut Tape18AH4006
Product RangeNCB-H Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance100ohm
DC Current Rating4A
Product RangeNCB-H Series
DC Resistance Max0.02ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.9mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
4A
DC Resistance Max
0.02ohm
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
100ohm
Product Range
NCB-H Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NCB-H0805A101TR400F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
