New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. Sound & Vibration Modules
                                                                                                    Print Page

                                                                                                    788511-01

                                                                                                    Sound & Vibration Module, PXIe-4468, 2 Channel, 250 kSPS, 0.8 Hz, 24 bit, PXI Systems

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 788511-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No788511-01
                                                                                                    Newark Part No.77AK6389
                                                                                                    Product RangePXIe-4468 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Deliveries start from 9/11/2026.

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$7,123.480
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $7,123.48
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No788511-01
                                                                                                    Newark Part No.77AK6389
                                                                                                    Product RangePXIe-4468 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product TypePXI Sound and Vibration Module
                                                                                                    Sampling Rate250kSPS
                                                                                                    Resolution24bit
                                                                                                    Bus Connector TypePXI Express
                                                                                                    Analog Input CouplingAC/DC
                                                                                                    Cutoff Frequency0.8Hz
                                                                                                    Front Connection TypeSMB, BNC
                                                                                                    No. of Input Channels2Channels
                                                                                                    No. of Output Channels2Channels
                                                                                                    For Use WithNI PXI Systems
                                                                                                    Product RangePXIe-4468 Series
                                                                                                    SVHC2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)

                                                                                                    Product Overview

                                                                                                    PXIe-4468 is a PXIe, 250KS/s, 2 input/2 output PXI sound and vibration module. The PXIe-4468 helps you make precision measurements with microphones, accelerometers, and other transducers that feature large dynamic ranges. This PXI Sound and Vibration module provides two-channel dynamic signal generation and two-channel acquisition, and you can use one of six gain settings to configure your input range. Additionally, the PXIe-4468 includes software-configurable AC/DC coupling, IEPE conditioning, and pure tone generator. You can use the PXIe-4468 for sound and vibration applications such as audio test; automotive noise, vibration, and harshness (NVH); and machine condition monitoring.

                                                                                                    • High pass filter cut off frequency is 8Hz
                                                                                                    • SMB, BNC connection
                                                                                                    • 121 DSA dynamic range

                                                                                                    Technical Specifications

                                                                                                    Product Type

                                                                                                    PXI Sound and Vibration Module

                                                                                                    Resolution

                                                                                                    24bit

                                                                                                    Analog Input Coupling

                                                                                                    AC/DC

                                                                                                    Front Connection Type

                                                                                                    SMB, BNC

                                                                                                    No. of Output Channels

                                                                                                    2Channels

                                                                                                    Product Range

                                                                                                    PXIe-4468 Series

                                                                                                    Sampling Rate

                                                                                                    250kSPS

                                                                                                    Bus Connector Type

                                                                                                    PXI Express

                                                                                                    Cutoff Frequency

                                                                                                    0.8Hz

                                                                                                    No. of Input Channels

                                                                                                    2Channels

                                                                                                    For Use With

                                                                                                    NI PXI Systems

                                                                                                    SVHC

                                                                                                    2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    User Manual EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.