| Quantity | Price |
|---|---|
| 1+ | $7,054.320 |
Product Information
Product Overview
PXIe-4468 is a PXIe, 250KS/s, 2 input/2 output PXI sound and vibration module. The PXIe-4468 helps you make precision measurements with microphones, accelerometers, and other transducers that feature large dynamic ranges. This PXI Sound and Vibration module provides two-channel dynamic signal generation and two-channel acquisition, and you can use one of six gain settings to configure your input range. Additionally, the PXIe-4468 includes software-configurable AC/DC coupling, IEPE conditioning, and pure tone generator. You can use the PXIe-4468 for sound and vibration applications such as audio test; automotive noise, vibration, and harshness (NVH); and machine condition monitoring.
- High pass filter cut off frequency is 8Hz
- SMB, BNC connection
- 121 DSA dynamic range
Technical Specifications
PXI Sound and Vibration Module
24bit
AC/DC
SMB, BNC
2Channels
PXIe-4468 Series
250kSPS
PXI Express
0.8Hz
2Channels
NI PXI Systems
2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327) (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate