
Need more?
| Quantity | Price |
|---|---|
| 1+ | $188.700 |
Product Information
Product Overview
782753-01 is a LFRX USRP Daughterboard that provides direct access to the ADC inputs. The LFTX daughterboard utilizes two high-speed operational amplifiers to allow transmission from 0-30MHz. The LFTX is ideal for applications in the HF band, or for applications using an external front end to up-convert and amplify the intermediate signal. The outputs of the LFTX can be processed independently, or as a single I/Q pair. Example applications include HF communications, radios with external front ends and direct signal generation below 30MHz. The LFTX is ideal for direct operation in the HF band, or for users intending to use an external front end to up-convert to higher frequencies.
- LFRX utilizes high-speed operational amplifier to provide clean operation of the USRP from DC-30MHz
Technical Specifications
LFTX Daughterboard
-
NI USRP Software Defined Radio Devices
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
