2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. Software Defined Radio Accessories
                                                                                                    Print Page

                                                                                                    782753-01

                                                                                                    Test Accessory, LFTX Daughterboard, NI USRP Software Defined Radio Devices

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 782753-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No782753-01
                                                                                                    Newark Part No.27AJ2455
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    12 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$188.700
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $188.70
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No782753-01
                                                                                                    Newark Part No.27AJ2455
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeLFTX Daughterboard
                                                                                                    For Use WithNI USRP Software Defined Radio Devices
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    782753-01 is a LFRX USRP Daughterboard that provides direct access to the ADC inputs. The LFTX daughterboard utilizes two high-speed operational amplifiers to allow transmission from 0-30MHz. The LFTX is ideal for applications in the HF band, or for applications using an external front end to up-convert and amplify the intermediate signal. The outputs of the LFTX can be processed independently, or as a single I/Q pair. Example applications include HF communications, radios with external front ends and direct signal generation below 30MHz. The LFTX is ideal for direct operation in the HF band, or for users intending to use an external front end to up-convert to higher frequencies.

                                                                                                    • LFRX utilizes high-speed operational amplifier to provide clean operation of the USRP from DC-30MHz

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    LFTX Daughterboard

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    NI USRP Software Defined Radio Devices

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product