Print Page
1 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.925 | $0.92 |
| Total Price | $0.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.925 |
| 50+ | $0.457 |
| 100+ | $0.411 |
| 250+ | $0.370 |
| 500+ | $0.329 |
| 1000+ | $0.322 |
| 2500+ | $0.316 |
| 5000+ | $0.309 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPXP018-20QXJCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel27AJ4944RL
Cut Tape27AJ4944
Product RangeTrench
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id8.4A
On Resistance Rds(on)0.0144ohm
Drain Source On State Resistance0.0144ohm
Transistor Case StyleMLPAK33
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max900mV
Power Dissipation1.8W
Power Dissipation Pd1.8W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrench
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.0144ohm
Transistor Case Style
MLPAK33
Rds(on) Test Voltage
4.5V
Power Dissipation
1.8W
No. of Pins
8Pins
Product Range
Trench
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
8.4A
Drain Source On State Resistance
0.0144ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
900mV
Power Dissipation Pd
1.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

