Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMZ600UNEZCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel17AH9245RL
Cut Tape17AH9245
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.393 | $1.96 |
| Total Price | $1.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.393 |
| 50+ | $0.241 |
| 100+ | $0.153 |
| 250+ | $0.134 |
| 500+ | $0.115 |
| 1000+ | $0.102 |
| 2500+ | $0.092 |
| 5000+ | $0.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMZ600UNEZCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel17AH9245RL
Cut Tape17AH9245
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id600mA
Drain Source On State Resistance0.47ohm
On Resistance Rds(on)0.47ohm
Transistor Case StyleDFN1006
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max700mV
Power Dissipation Pd360mW
Power Dissipation360mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.47ohm
Transistor Case Style
DFN1006
Rds(on) Test Voltage
4.5V
Power Dissipation Pd
360mW
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
600mA
On Resistance Rds(on)
0.47ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
700mV
Power Dissipation
360mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
