Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $0.823 |
| 10+ | $0.503 |
| 25+ | $0.441 |
| 50+ | $0.378 |
| 100+ | $0.317 |
| 250+ | $0.277 |
| 500+ | $0.236 |
| 1000+ | $0.212 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMXB43UNEZCopy
Newark Part No.68Y7849
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id3.2A
On Resistance Rds(on)0.042ohm
Drain Source On State Resistance0.042ohm
Transistor Case StyleDFN1010D
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd400mW
Gate Source Threshold Voltage Max650mV
Power Dissipation400mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.042ohm
Transistor Case Style
DFN1010D
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
650mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
3.2A
Drain Source On State Resistance
0.042ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
400mW
Power Dissipation
400mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
