Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMV164ENEARCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.17AH9240
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 5+ | $0.832 |
| 10+ | $0.517 |
| 25+ | $0.451 |
| 50+ | $0.387 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMV164ENEARCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.17AH9240
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id1.6A
Drain Source On State Resistance0.218ohm
On Resistance Rds(on)0.164ohm
Transistor Case StyleTO-236AB
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd640mW
Gate Source Threshold Voltage Max1.7V
Power Dissipation640mW
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.218ohm
Transistor Case Style
TO-236AB
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.7V
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
1.6A
On Resistance Rds(on)
0.164ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
640mW
Power Dissipation
640mW
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
