Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMPB20XNEAXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel65AC3937RL
Cut Tape65AC3937
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.060 | $5.30 |
| Total Price | $5.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.060 |
| 50+ | $0.667 |
| 100+ | $0.442 |
| 250+ | $0.393 |
| 500+ | $0.344 |
| 1000+ | $0.311 |
| 2500+ | $0.305 |
| 5000+ | $0.299 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMPB20XNEAXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel65AC3937RL
Cut Tape65AC3937
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id7.5A
On Resistance Rds(on)0.016ohm
Drain Source On State Resistance0.016ohm
Transistor Case StyleSOT-1220
Transistor MountingSurface Mount
Power Dissipation Pd460mW
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation460mW
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.016ohm
Transistor Case Style
SOT-1220
Power Dissipation Pd
460mW
Gate Source Threshold Voltage Max
1V
No. of Pins
6Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
7.5A
Drain Source On State Resistance
0.016ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Power Dissipation
460mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
