Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMPB20EN,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.43W6162
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $0.683 |
| 10+ | $0.513 |
| 100+ | $0.278 |
| 500+ | $0.266 |
| 1000+ | $0.254 |
| 2500+ | $0.212 |
| 12000+ | $0.168 |
| 27000+ | $0.165 |
Price for:Each
Minimum: 5
Multiple: 5
$3.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMPB20EN,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.43W6162
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id10.4A
Drain Source On State Resistance0.0165ohm
On Resistance Rds(on)0.0165ohm
Transistor Case StyleSOT-1220
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd1.7W
Gate Source Threshold Voltage Max1.5V
Power Dissipation1.7W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PMPB20EN is a N-channel enhancement-mode FET in a leadless medium power surface-mount plastic package using Trench MOSFET technology. It is suitable for use in charging switch for portable devices, DC-to-DC converters and hard disk and computing power management applications.
- Very fast switching
- Small and leadless ultra thin SMD plastic package
- Exposed drain pad for excellent thermal conduction
- Tin-plated 100% solderable side pads for optical solder inspection
- -55 to 150°C Junction temperature range
Applications
Power Management, Computers & Computer Peripherals, Portable Devices, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
10.4A
On Resistance Rds(on)
0.0165ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.7W
Power Dissipation
1.7W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0165ohm
Transistor Case Style
SOT-1220
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.5V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
