Print Page
29 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.680 | $8.40 |
| Total Price | $8.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.680 |
| 10+ | $1.040 |
| 25+ | $0.900 |
| 50+ | $0.760 |
| 100+ | $0.669 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMPB07R0UNXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel93AH0342RL
Cut Tape93AH0342
Product RangeTrench
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id11.6A
Drain Source On State Resistance7000µohm
On Resistance Rds(on)0.007ohm
Transistor Case StyleDFN2020M
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max650mV
Power Dissipation1.9W
Power Dissipation Pd1.9W
No. of Pins6Pins
Operating Temperature Max150°C
Product RangeTrench
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
7000µohm
Transistor Case Style
DFN2020M
Rds(on) Test Voltage
4.5V
Power Dissipation
1.9W
No. of Pins
6Pins
Product Range
Trench
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
11.6A
On Resistance Rds(on)
0.007ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
650mV
Power Dissipation Pd
1.9W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

