Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMN30XPEXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel17AH9239RL
Cut Tape17AH9239
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.671 | $3.36 |
| Total Price | $3.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.671 |
| 10+ | $0.427 |
| 15+ | $0.392 |
| 25+ | $0.356 |
| 50+ | $0.321 |
| 125+ | $0.287 |
| 250+ | $0.257 |
| 500+ | $0.227 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMN30XPEXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel17AH9239RL
Cut Tape17AH9239
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id5.3A
Drain Source On State Resistance0.028ohm
On Resistance Rds(on)0.028ohm
Transistor Case StyleTSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd560mW
Gate Source Threshold Voltage Max1V
Power Dissipation560mW
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.028ohm
Transistor Case Style
TSOP
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
1V
No. of Pins
6Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
5.3A
On Resistance Rds(on)
0.028ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
560mW
Power Dissipation
560mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
