Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMN16XNEXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel82Y7181RL
Cut Tape82Y7181
Your Part Number
94 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.846 | $4.23 |
| Total Price | $4.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.846 |
| 50+ | $0.535 |
| 100+ | $0.350 |
| 250+ | $0.310 |
| 500+ | $0.270 |
| 1000+ | $0.244 |
| 2500+ | $0.239 |
| 5000+ | $0.234 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMN16XNEXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel82Y7181RL
Cut Tape82Y7181
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id6.9A
On Resistance Rds(on)0.015ohm
Drain Source On State Resistance0.015ohm
Transistor Case StyleSOT-457
Transistor MountingSurface Mount
Power Dissipation Pd550mW
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max650mV
Power Dissipation550mW
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.015ohm
Transistor Case Style
SOT-457
Power Dissipation Pd
550mW
Gate Source Threshold Voltage Max
650mV
No. of Pins
6Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
6.9A
Drain Source On State Resistance
0.015ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Power Dissipation
550mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
