Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMDXB1200UPEZCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.68Y7809
Your Part Number
270 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.929 |
| 10+ | $0.581 |
| 25+ | $0.514 |
| 50+ | $0.447 |
| 100+ | $0.379 |
| 250+ | $0.336 |
| 500+ | $0.291 |
| 1000+ | $0.263 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMDXB1200UPEZCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.68Y7809
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel30V
Continuous Drain Current Id410mA
Drain Source Voltage Vds P Channel30V
Drain Source Voltage Vds30V
Continuous Drain Current Id N Channel410mA
Continuous Drain Current Id P Channel410mA
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel1.4ohm
Transistor Case StyleDFN1010B
No. of Pins6Pins
Power Dissipation N Channel285mW
Power Dissipation P Channel285mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
410mA
Drain Source Voltage Vds
30V
Continuous Drain Current Id P Channel
410mA
Drain Source On State Resistance P Channel
1.4ohm
No. of Pins
6Pins
Power Dissipation P Channel
285mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
410mA
Drain Source On State Resistance N Channel
-
Transistor Case Style
DFN1010B
Power Dissipation N Channel
285mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
