Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBSS2540M,315Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel74AH1010RL
Cut Tape74AH1010
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.683 | $3.42 |
| Total Price | $3.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.683 |
| 50+ | $0.296 |
| 100+ | $0.258 |
| 250+ | $0.233 |
| 500+ | $0.207 |
| 1000+ | $0.182 |
| 2500+ | $0.141 |
| 5000+ | $0.126 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBSS2540M,315Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel74AH1010RL
Cut Tape74AH1010
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max40V
Continuous Collector Current500mA
Power Dissipation430mW
Power Dissipation Pd430mW
DC Collector Current500mA
Transistor Case StyleDFN1006
DC Current Gain hFE50hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency450MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
40V
Power Dissipation
430mW
DC Collector Current
500mA
DC Current Gain hFE
50hFE
No. of Pins
3Pins
DC Current Gain hFE Min
50hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
40V
Continuous Collector Current
500mA
Power Dissipation Pd
430mW
Transistor Case Style
DFN1006
Transistor Mounting
Surface Mount
Transition Frequency
450MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
