Print Page
2 In Stock
15,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.414 |
| 10+ | $0.259 |
| 100+ | $0.165 |
| 500+ | $0.125 |
| 1000+ | $0.113 |
| 2500+ | $0.111 |
| 10000+ | $0.108 |
| 25000+ | $0.106 |
Price for:Each
Minimum: 5
Multiple: 5
$2.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNZH6V8B,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.75T7873
Product RangeNZH6V
Technical Datasheet
Zener Voltage Nom6.8V
Power Dissipation500mW
Diode Case StyleSOD-123F
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeNZH6V
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NZH series general-purpose single Zener Diode designed in a SOD123F small and flat lead plastic surface-mounted device (SMD) package. It is suitable for general regulation functions.
- Wide working voltage range
- Low differential resistance
Applications
Industrial, Medical
Technical Specifications
Zener Voltage Nom
6.8V
Diode Case Style
SOD-123F
Operating Temperature Max
150°C
Product Range
NZH6V
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

