Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNX7002BKRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel86AK5902
Re-Reel99Y9557RL
Cut Tape99Y9557
Your Part Number
18,453 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.153 | $0.76 |
| Total Price | $0.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.153 |
| 15+ | $0.098 |
| 25+ | $0.096 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.035 |
| 9000+ | $0.030 |
| 15000+ | $0.029 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNX7002BKRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel86AK5902
Re-Reel99Y9557RL
Cut Tape99Y9557
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id270mA
On Resistance Rds(on)2.2ohm
Drain Source On State Resistance2.8ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd310mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.6V
Power Dissipation310mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
2.2ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
310mW
Gate Source Threshold Voltage Max
1.6V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
270mA
Drain Source On State Resistance
2.8ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
310mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NX7002BKR
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
