0
0 Items$0.00

Single MOSFETs :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Automotive Qualification Standard
87X8600

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.320
50+$0.141
100+$0.123
250+$0.107
500+$0.091
More Pricing...
N Channel
N Channel
60V
230mA
3.5ohm
2.2ohm
SOT-23
Surface Mount
10V
360mW
1V
360mW
3Pins
150°C
AEC-Q101
AEC-Q101
29AH8644

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.156
50+$0.073
100+$0.063
250+$0.055
500+$0.047
More Pricing...
N Channel
N Channel
60V
270mA
2.8ohm
2.2ohm
SOT-23
Surface Mount
10V
310mW
1.6V
310mW
3Pins
150°C
-
-
03AH1524

RoHS

Date/Lot Code

Each
1+$7.360
10+$7.210
25+$7.070
50+$6.920
100+$6.770
More Pricing...
N Channel
N Channel
1kV
6A
2.2ohm
2.2ohm
TO-247
Through Hole
0V
300W
4.5V
300W
3Pins
150°C
-
-
82Y7109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.180
50+$0.083
100+$0.068
250+$0.059
500+$0.049
More Pricing...
N Channel
N Channel
60V
240mA
2.8ohm
2.2ohm
SC-70
Surface Mount
10V
265mW
1.6V
265mW
3Pins
150°C
-
-
03AH1813

RoHS

Date/Lot Code

Each
1+$19.440
10+$13.010
25+$12.920
50+$12.830
100+$12.740
More Pricing...
N Channel
N Channel
1.5kV
12A
2.2ohm
2.2ohm
TO-268 (D3PAK)
Surface Mount
10V
890W
4.5V
890W
3Pins
150°C
-
-
03AH1703

RoHS

Date/Lot Code

Each
1+$10.210
10+$7.080
25+$6.410
50+$5.740
100+$5.310
More Pricing...
N Channel
N Channel
1kV
6A
2.2ohm
2.2ohm
TO-220AB
Through Hole
-
300W
-
300W
3Pins
150°C
-
-
45AJ1038

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.278
50+$0.130
100+$0.114
250+$0.101
500+$0.088
More Pricing...
N Channel
N Channel
60V
230mA
3.5ohm
2.2ohm
SOT-23
Surface Mount
10V
360mW
1V
360mW
3Pins
150°C
-
-
25M9806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.810
10+$0.519
15+$0.477
25+$0.435
50+$0.393
More Pricing...
N Channel
N Channel
200V
600mA
2.2ohm
2.2ohm
TSOP
Surface Mount
10V
2W
5.5V
2W
6Pins
150°C
-
-
61AC2430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.390
10+$0.871
15+$0.797
25+$0.722
50+$0.648
More Pricing...
N Channel
N Channel
240V
200mA
4ohm
2.2ohm
SOT-23
Surface Mount
10V
360mW
1.65V
360mW
3Pins
150°C
-
-
99Y9557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.156
10+$0.100
15+$0.091
25+$0.082
50+$0.073
More Pricing...
N Channel
N Channel
60V
270mA
2.8ohm
2.2ohm
SOT-23
Surface Mount
10V
310mW
1.6V
310mW
3Pins
150°C
-
-
29AK0491

RoHS

Each
1+$11.260
10+$10.700
25+$9.270
50+$8.600
100+$7.580
More Pricing...
N Channel
N Channel
1kV
6A
2.2ohm
2.2ohm
TO-220AB
Through Hole
-
300W
-
300W
3Pins
150°C
-
-
68AC4426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.355
10+$0.220
15+$0.201
25+$0.181
50+$0.162
More Pricing...
N Channel
N Channel
60V
230mA
2.2ohm
2.2ohm
SOT-23
Surface Mount
10V
360mW
1V
360mW
3Pins
150°C
-
-
68Y7770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.220
10+$0.141
15+$0.128
25+$0.116
50+$0.103
More Pricing...
N Channel
N Channel
60V
350mA
2.8ohm
2.2ohm
SOT-883B
Surface Mount
10V
350mW
1.6V
350mW
3Pins
150°C
-
-
68Y7769

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$0.219
10+$0.134
15+$0.122
25+$0.110
50+$0.098
More Pricing...
N Channel
N Channel
60V
350mA
2.8ohm
2.2ohm
SOT-883
Surface Mount
10V
350mW
1.6V
350mW
3Pins
150°C
-
-
03AH1399

RoHS

Date/Lot Code

Each
300+$6.370
600+$6.240
900+$6.120
1500+$5.990
3000+$5.860
More Pricing...
N Channel
N Channel
1kV
6A
2.2ohm
2.2ohm
TO-263AA
Surface Mount
0V
300W
-
300W
3Pins
150°C
-
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM