Print Page
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.390 | $1.95 |
| Total Price | $1.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.390 |
| 10+ | $0.246 |
| 15+ | $0.224 |
| 25+ | $0.201 |
| 50+ | $0.179 |
| 125+ | $0.158 |
| 250+ | $0.139 |
| 500+ | $0.119 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.117 |
| 6000+ | $0.115 |
| 9000+ | $0.112 |
| 15000+ | $0.110 |
| 30000+ | $0.108 |
| 75000+ | $0.105 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZX84J-C6V2,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel93X4198
Re-Reel03AJ0083RL
Cut Tape03AJ0083
Product RangeBZX84J
Technical Datasheet
Zener Voltage Nom6.2V
Power Dissipation550mW
Diode Case StyleSOD-323F
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX84J
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
6.2V
Diode Case Style
SOD-323F
Operating Temperature Max
150°C
Product Range
BZX84J
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
550mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

