Print Page
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.697 |
| 10+ | $0.541 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK98150-55A/CUF
Newark Part No.73AH9831
Product RangeTrenchMOS
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id5.5A
On Resistance Rds(on)0.116ohm
Drain Source On State Resistance0.137ohm
Transistor Case StyleSC-73
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation8W
Power Dissipation Pd8W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeTrenchMOS
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
55V
On Resistance Rds(on)
0.116ohm
Transistor Case Style
SC-73
Rds(on) Test Voltage
10V
Power Dissipation
8W
No. of Pins
4Pins
Product Range
TrenchMOS
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
5.5A
Drain Source On State Resistance
0.137ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
Power Dissipation Pd
8W
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
-
Technical Docs (1)
Alternatives for BUK98150-55A/CUF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability