Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBF822,215Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.93X3944
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.110 |
| 6000+ | $0.105 |
| 12000+ | $0.098 |
| 18000+ | $0.093 |
| 30000+ | $0.084 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$330.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBF822,215Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.93X3944
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo250V
Collector Emitter Voltage Max250V
Continuous Collector Current50mA
Power Dissipation250mW
Power Dissipation Pd250mW
DC Collector Current50mA
Transistor Case StyleTO-236AB
Transistor MountingSurface Mount
DC Current Gain hFE50hFE
No. of Pins3Pins
Transition Frequency60MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BF822,215 is a NPN High Voltage Transistor housed in a plastic package. It is suitable for use with the telephony and professional communication equipment.
- Low current
- PNP complements are BF821 and BF823
- 1X Marking code
Applications
Industrial, Communications & Networking, Power Management
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
250V
Power Dissipation
250mW
DC Collector Current
50mA
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
50hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
250V
Continuous Collector Current
50mA
Power Dissipation Pd
250mW
Transistor Case Style
TO-236AB
DC Current Gain hFE
50hFE
Transition Frequency
60MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
