Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBF821,215Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.93X3943
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.110 |
| 6000+ | $0.105 |
| 12000+ | $0.098 |
| 18000+ | $0.093 |
| 30000+ | $0.084 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$330.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBF821,215Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.93X3943
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max300V
Collector Emitter Voltage V(br)ceo300V
DC Collector Current50mA
Continuous Collector Current50mA
Power Dissipation Pd250mW
Power Dissipation250mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
DC Current Gain hFE50hFE
No. of Pins3Pins
Transition Frequency60MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
300V
Continuous Collector Current
50mA
Power Dissipation
250mW
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
50hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
300V
DC Collector Current
50mA
Power Dissipation Pd
250mW
Transistor Case Style
SOT-23
DC Current Gain hFE
50hFE
Transition Frequency
60MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
