Print Page
4,880 In Stock
Need more?
2460 Delivery in 1-3 Business Days(US stock)
2420 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.443 |
| 10+ | $0.304 |
| 25+ | $0.268 |
| 50+ | $0.248 |
| 100+ | $0.229 |
| 250+ | $0.210 |
| 500+ | $0.198 |
| 1000+ | $0.189 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC02AD,118
Newark Part No.74AH2502
Product Range74LVC02
Technical Datasheet
Logic FunctionNOR Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Logic Case StyleSOIC
Product Range74LVC02
Logic IC Family74LVC
Supply Voltage Min1.2V
Supply Voltage Max3.6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
74LVC02AD,118 is a quad-input NOR gate. This device inputs can be driven from either 3.3V or 5V devices. This feature allows the use of this device as translator in mixed 3.3V and 5V applications. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. It complies with JEDEC standard (JESD8-7A (1.65V to 1.95V), JESD8-5A (2.3V to 2.7V), JESD8-C/JESD36 (2.7V to 3.6V). It also features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).
- Wide supply voltage range from 1.65V to 3.6V, overvoltage tolerant inputs to 5.5V
- CMOS low power consumption, direct interface with TTL levels
- Input leakage current is ±0.1μA typical at (VCC = 3.6V; VI = 5.5V or GND, -40°C to +85°C)
- Supply current is 0.1μA typical at (VCC = 3.6V; VI = VCC or GND; IO = 0A, -40°C to +85°C)
- Input capacitance is 4pF typical at (-40°C to +85°C
- Propagation delay is 14ns typical at (VCC = 1.2V, -40°C to +85°C)
- Output skew time is 1ns maximum at (VCC = 3.0V to 3.6V, -40°C to +85°C)
- Power dissipation capacitance is 2.5pF typical at (VCC = 1.65V to 1.95V, -40°C to +85°C)
- Operating temperature range from -40°C to +125°C
- SO14 package
Technical Specifications
Logic Function
NOR Gate
No. of Inputs
2Inputs
IC Case / Package
SOIC
Product Range
74LVC02
Supply Voltage Min
1.2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
No. of Elements
Quad
No. of Pins
14Pins
Logic Case Style
SOIC
Logic IC Family
74LVC
Supply Voltage Max
3.6V
Output Current
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

