Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.149 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 2500
$1,490.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC00APW 118.
Newark Part No.24AC3217
Product Range74LVC00
Technical Datasheet
Logic Family / Base Number74LVC00
Logic FunctionNAND Gate
Logic TypeNAND Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageTSSOP
Product Range74LVC00
Logic Case StyleTSSOP
Logic IC Family74LVC
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Schmitt Trigger InputWith Schmitt Trigger Input
Logic IC Base Number7400
Output Current50mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Logic Family / Base Number
74LVC00
Logic Type
NAND Gate
No. of Inputs
2Inputs
IC Case / Package
TSSOP
Logic Case Style
TSSOP
Supply Voltage Min
1.65V
Schmitt Trigger Input
With Schmitt Trigger Input
Output Current
50mA
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Logic Function
NAND Gate
No. of Elements
Quad
No. of Pins
14Pins
Product Range
74LVC00
Logic IC Family
74LVC
Supply Voltage Max
3.6V
Logic IC Base Number
7400
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

