Print Page
15,435 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.251 | $0.25 |
| Total Price | $0.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.251 |
| 50+ | $0.152 |
| 100+ | $0.132 |
| 250+ | $0.122 |
| 500+ | $0.117 |
| 1000+ | $0.112 |
| 2500+ | $0.110 |
| 5000+ | $0.108 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT1G08GV,125Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel74AH2326RL
Cut Tape74AH2326
Product Range74HCT1G08
Technical Datasheet
Logic FunctionAND Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
Logic Case StyleSC-74A
IC Case / PackageSC-74A
Product Range74HCT1G08
Logic IC Family74HCT
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
74HCT1G08GV,125 is a single 2-input AND gate. This device inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. It features ESD protection (HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V). It complies with JEDEC standards (JESD8C (2.7V to 3.6V), JESD7A (2.0V to 6.0V).
- CMOS low power dissipation, high noise immunity
- Symmetrical output impedance, balanced propagation delays
- Latch-up performance exceeds 100mA per JESD 78 Class II Level B
- TTL input level, supply voltage range from 4.5V to 5V
- Input leakage current is 1μA maximum at (VI = VCC or GND; VCC = 5.5V, -40°C to +85°C)
- Supply current is 10μA maximum at (VI = VCC or GND; IO = 0A; VCC = 5.5V, -40°C to +85°C)
- Input capacitance is 1.5pF typical at (-40°C to +85°C)
- Propagation delay is 11ns typical at (VCC = 4.5V; CL = 50pF, -40°C to +85°C)
- Operating temperature range from -40°C to +125°C
- 5-lead SC-74A package
Technical Specifications
Logic Function
AND Gate
No. of Inputs
2Inputs
Logic Case Style
SC-74A
Product Range
74HCT1G08
Supply Voltage Min
4.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
No. of Elements
Single
No. of Pins
5Pins
IC Case / Package
SC-74A
Logic IC Family
74HCT
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

