Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2500+ | $0.145 |
| 7500+ | $0.141 |
| 12500+ | $0.138 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$362.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC08D,653.Copy
Newark Part No.26AC8641
Product Range74HC08
Technical Datasheet
Logic Family / Base Number74HC08
Logic FunctionAND Gate
Logic TypeAND Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range74HC08
Logic Case StyleSOIC
Logic IC Family74HC
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Base Number7408
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current25mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HC08
Logic Type
AND Gate
No. of Inputs
2Inputs
IC Case / Package
SOIC
Logic Case Style
SOIC
Supply Voltage Min
2V
Logic IC Base Number
7408
Output Current
25mA
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Logic Function
AND Gate
No. of Elements
Quad
No. of Pins
14Pins
Product Range
74HC08
Logic IC Family
74HC
Supply Voltage Max
6V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 74HC08D,653.
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

