New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Logic
                                                                                                    4. Gates & Inverters
                                                                                                    Print Page

                                                                                                    74AUP1T87GWH

                                                                                                    Logic IC, XNOR (Exclusive NOR), Single, 2 Inputs, 5 Pins, TSSOP

                                                                                                    NEXPERIA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NEXPERIA 74AUP1T87GWH
                                                                                                    ManufacturerNEXPERIA
                                                                                                    Manufacturer Part No74AUP1T87GWH
                                                                                                    Newark Part No.55AC6349
                                                                                                    Product Range74AUP1T87
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,762 In Stock

                                                                                                    Need more?

                                                                                                    900 Delivery in 1-3 Business Days(US stock)
                                                                                                    862 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$0.560
                                                                                                    10+$0.345
                                                                                                    25+$0.322
                                                                                                    50+$0.298
                                                                                                    100+$0.275
                                                                                                    250+$0.268
                                                                                                    500+$0.261
                                                                                                    1000+$0.249
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $0.56
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NEXPERIA
                                                                                                    ManufacturerNEXPERIA
                                                                                                    Manufacturer Part No74AUP1T87GWH
                                                                                                    Newark Part No.55AC6349
                                                                                                    Product Range74AUP1T87
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Logic FunctionXNOR (Exclusive NOR)
                                                                                                    No. of ElementsSingle
                                                                                                    No. of Inputs2Inputs
                                                                                                    No. of Pins5Pins
                                                                                                    Logic Case StyleTSSOP
                                                                                                    IC Case / PackageTSSOP
                                                                                                    Product Range74AUP1T87
                                                                                                    Logic IC Family74AUP
                                                                                                    Supply Voltage Min2.3V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Schmitt Trigger InputWith Schmitt Trigger Input
                                                                                                    Output Current-
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    74AUP1T87GWH is a low-power 2-input EXCLUSIVE-NOR gate with voltage-level translator. This device ensures a very low static and dynamic power consumption across the entire VCC range from 2.3V to 3.6V. It is designed for logic-level translation applications with input switching levels that accept 1.8V low-voltage CMOS signals, while operating from either a single 2.5V or 3.3V supply voltage. The wide supply voltage range ensures normal operation as battery voltage drops from 3.6V to 2.3V. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. Schmitt trigger inputs make the circuit tolerant to slower input rise and fall times across the entire VCC range.

                                                                                                    • High noise immunity, ESD protection
                                                                                                    • Latch-up performance exceeds 100mA per JESD 78 Class II
                                                                                                    • Inputs accept voltages upto 3.6V, low noise overshoot and undershoot <lt/> 10% of VCC
                                                                                                    • IOFF circuitry provides partial power-down mode operation
                                                                                                    • Input leakage current is ±0.1μA maximum at (VI=GND to 3.6V; VCC = 0V to 3.6V, Tamb = 25°C)
                                                                                                    • Supply current is 1.2μA maximum at (VI=GND or VCC;IO = 0A;VCC = 2.3V to 3.6V, Tamb = 25°C)
                                                                                                    • Input capacitance is 0.8pF typical at (VCC = 0V to 3.6V; VI=GND or VCC, Tamb = 25°C)
                                                                                                    • Propagation delay is 3.6ns typical at (CL = 5pF, 25°C)
                                                                                                    • Operating temperature range from -40°C to +125°C
                                                                                                    • TSSOP5 package

                                                                                                    Technical Specifications

                                                                                                    Logic Function

                                                                                                    XNOR (Exclusive NOR)

                                                                                                    No. of Inputs

                                                                                                    2Inputs

                                                                                                    Logic Case Style

                                                                                                    TSSOP

                                                                                                    Product Range

                                                                                                    74AUP1T87

                                                                                                    Supply Voltage Min

                                                                                                    2.3V

                                                                                                    Schmitt Trigger Input

                                                                                                    With Schmitt Trigger Input

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    No. of Elements

                                                                                                    Single

                                                                                                    No. of Pins

                                                                                                    5Pins

                                                                                                    IC Case / Package

                                                                                                    TSSOP

                                                                                                    Logic IC Family

                                                                                                    74AUP

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Output Current

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.