Print Page
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.560 |
| 10+ | $0.340 |
| 25+ | $0.317 |
| 50+ | $0.294 |
| 100+ | $0.271 |
| 250+ | $0.264 |
| 500+ | $0.257 |
| 1000+ | $0.245 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AUP1T02GWHCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.55AC6333
Product Range74AUP1T02
Technical Datasheet
Logic FunctionNOR Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Product Range74AUP1T02
Logic IC Family74AUP
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
NOR Gate
No. of Inputs
2Inputs
Logic Case Style
TSSOP
Product Range
74AUP1T02
Supply Voltage Min
2.3V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
No. of Elements
Single
No. of Pins
5Pins
IC Case / Package
TSSOP
Logic IC Family
74AUP
Supply Voltage Max
3.6V
Output Current
-
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

