Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNETGEAR
Manufacturer Part NoAGM731F
Newark Part No.15P8568
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Technical Specifications
Wavelength Typ
850nm
Data Rate Max
1.25Gbps
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
3.465V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate