Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoLR1F1K0Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20R6497
Product RangeLR Series
Also Known As1622349-1
Your Part Number
92,777 In Stock
Need more?
317 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
92460 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.103 |
| 10+ | $0.033 |
| 25+ | $0.031 |
| 50+ | $0.030 |
| 100+ | $0.029 |
| 500+ | $0.026 |
| 1000+ | $0.024 |
| 2500+ | $0.023 |
Price for:Each
Minimum: 1
Multiple: 1
$0.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoLR1F1K0Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20R6497
Product RangeLR Series
Also Known As1622349-1
Technical Datasheet
Resistance1kohm
Product RangeLR Series
Power Rating600mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Resistor TypeGeneral Purpose
Product Diameter2.3mm
Product Length6.2mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The LR1F1K0 is a metal film Fixed Resistor with 1% tolerance and temperature coefficients down to 50ppm. The resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element. Metal end caps are force fitted to the element prior to spiralling to value. Tinned copper lead wires are welded to the end caps and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin. All resistors are tested for value and tolerance.
- Excellent Stability Under Load and Severe Environmental Conditions
- Exhibit Very Low Noise Current and Voltage Coefficients
- Ideally Suited where Low Resistance and Small Size are Required
Technical Specifications
Resistance
1kohm
Power Rating
600mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
General Purpose
Product Length
6.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
LR Series
Resistance Tolerance
± 1%
Voltage Rating
350V
Temperature Coefficient
± 50ppm/°C
Product Diameter
2.3mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for LR1F1K0
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
