Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoXRCGB24M000F2P02R0Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel62AK6042
Re-Reel62AK6041RL
Cut Tape62AK6041
Product RangeXRCGB Series
Your Part Number
535 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.328 | $1.64 |
| Total Price | $1.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.328 |
| 10+ | $0.286 |
| 15+ | $0.279 |
| 25+ | $0.271 |
| 50+ | $0.261 |
| 125+ | $0.251 |
| 250+ | $0.238 |
| 500+ | $0.229 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.213 |
| 6000+ | $0.205 |
| 9000+ | $0.200 |
| 15000+ | $0.195 |
| 30000+ | $0.188 |
| 75000+ | $0.184 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoXRCGB24M000F2P02R0Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel62AK6042
Re-Reel62AK6041RL
Cut Tape62AK6041
Product RangeXRCGB Series
Technical Datasheet
Product RangeXRCGB Series
Frequency Nom24MHz
Crystal Frequency24MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -20ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 2mm x 1.6mm
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
XRCGB Series
Crystal Frequency
24MHz
Frequency Stability + / -
20ppm
Crystal Case / Package
SMD, 2mm x 1.6mm
Operating Temperature Max
85°C
Frequency Nom
24MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
10pF
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
