Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | RDE5C2A101J0M1H03ACopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 94AC9339 |
| Product Range | RDE Series |
| Your Part Number | |
| Technical Datasheet |
2,434 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.571 |
| 10+ | $0.268 |
| 25+ | $0.259 |
| 50+ | $0.251 |
| 100+ | $0.242 |
| 500+ | $0.197 |
| 1000+ | $0.194 |
| 2500+ | $0.160 |
Price for:Each
Minimum: 1
Multiple: 1
$0.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | RDE5C2A101J0M1H03ACopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 94AC9339 |
| Product Range | RDE Series |
| Technical Datasheet | |
| Capacitance | 100pF |
| Voltage(DC) | 100V |
| Capacitance Tolerance | ± 5% |
| Capacitor Terminals | Radial Leaded |
| Dielectric Characteristic | C0G / NP0 |
| Lead Spacing | 5mm |
| Capacitor Case / Package | Radial Leaded |
| Product Range | RDE Series |
| Product Diameter | - |
| Product Length | 4mm |
| Product Width | 2.5mm |
| Product Height | 3.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 100pF |
|---|---|
| Capacitance Tolerance | ± 5% |
| Dielectric Characteristic | C0G / NP0 |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | - |
| Product Width | 2.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 100V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 5mm |
| Product Range | RDE Series |
| Product Length | 4mm |
| Product Height | 3.5mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
