Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPRG15BC180MM1RCCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel76AH5983RL
Cut Tape76AH5983
Product RangePOSISTOR PRG Series
Your Part Number
6,553 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.158 | $1.58 |
| Total Price | $1.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.158 |
| 25+ | $0.140 |
| 50+ | $0.137 |
| 100+ | $0.133 |
| 250+ | $0.126 |
| 500+ | $0.119 |
| 1000+ | $0.114 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPRG15BC180MM1RCCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel76AH5983RL
Cut Tape76AH5983
Product RangePOSISTOR PRG Series
Technical Datasheet
Resistance (25°C)18ohm
Thermistor MountingSMD
Thermistor MountingSMD
Product RangePOSISTOR PRG Series
Operating Voltage Max16V
Operating Temperature Min-20°C
ApplicationsOver Current Protection
ApplicationsOver Current Protection
Operating Temperature Max85°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 20%
Holding Current Max47mA
SVHCNo SVHC (04-Feb-2026)
Trip Current98mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Automotive Qualification Standard-
Qualification-
Technical Specifications
Resistance (25°C)
18ohm
Thermistor Mounting
SMD
Operating Voltage Max
16V
Applications
Over Current Protection
Operating Temperature Max
85°C
Resistance Tolerance (25°C)
± 20%
SVHC
No SVHC (04-Feb-2026)
Switching Temperature Min
-
PTC Thermistor Diameter
-
Qualification
-
Thermistor Mounting
SMD
Product Range
POSISTOR PRG Series
Operating Temperature Min
-20°C
Applications
Over Current Protection
Thermistor Type
Chip
Holding Current Max
47mA
Trip Current
98mA
Switching Temperature Max
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
