Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoNFZ2MSD101SZ10LCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel24AJ1555RL
Cut Tape24AJ1555
Product RangeNFZ2MSD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.495 | $2.48 |
| Total Price | $2.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.495 |
| 10+ | $0.412 |
| 15+ | $0.409 |
| 25+ | $0.406 |
| 50+ | $0.403 |
| 125+ | $0.345 |
| 250+ | $0.324 |
| 500+ | $0.305 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFZ2MSD101SZ10LCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel24AJ1555RL
Cut Tape24AJ1555
Product RangeNFZ2MSD Series
Technical Datasheet
Ferrite Bead Case / Package0806 [2016 Metric]
Impedance100ohm
DC Current Rating5.2A
Product RangeNFZ2MSD Series
DC Resistance Max0.018ohm
Impedance Tolerance-
Product Length2mm
Product Width1.6mm
Product Height1.2mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0806 [2016 Metric]
DC Current Rating
5.2A
DC Resistance Max
0.018ohm
Product Length
2mm
Product Height
1.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Impedance
100ohm
Product Range
NFZ2MSD Series
Impedance Tolerance
-
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
